Part Details for S10-50-C by Panduit Corp
Overview of S10-50-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10-50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13078-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 9.84" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
900 In Stock |
|
$0.0704 / $0.0828 | Buy Now |
DISTI #
S10-50-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 50lbs 9.84inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S10-50-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
644-S10-50-C
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 9.84 L 50LB NYL 6.6 RoHS: Compliant | 0 |
|
$0.0630 / $0.1000 | Order Now |
DISTI #
PANS10-50-C
|
Heilind Electronics | STRONGHOLD CABLE TIE, 9.84L 25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Natural 60mm 222N StrongHold™ Package RoHS: Compliant |
4000 In Stock 45100 Factory Stock |
|
$0.0550 / $0.0640 | Buy Now |
DISTI #
S10-50-C
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 50lbs 9.84inch -40to 85°C Nylon 6.6Natural 100-Pack Bulk - Bulk (Alt: S10-50-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
000000000005637656
|
Sager | Cable Ties GP CONTR TIES NAT 9.84 L 50LB NYL 6.6 Min Qty: 1000 | 0 |
|
$0.0506 / $0.0661 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 60mm 222N StrongHold™ Package RoHS: Compliant |
4000 In Stock 45100 Factory Stock |
|
$0.0550 / $0.0640 | Buy Now |