Part Details for S1-24-B by Sensata Technologies
Results Overview of S1-24-B by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1-24-B Information
S1-24-B by Sensata Technologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S1-24-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-S1-24-B-ND
|
DigiKey | RELAY REED 1 N/C 1.5KV 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2121 / $26.3800 | Buy Now |
DISTI #
285-S1-24-B
|
Mouser Electronics | Reed Relays HV RR 1 N/C 1.5kV, 24V coil | 0 |
|
$24.3500 / $27.6700 | Order Now |