Part Details for S1-1/8A by Essentra Components
Results Overview of S1-1/8A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1-1/8A Information
S1-1/8A by Essentra Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S1-1/8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6184-ND
|
DigiKey | HOLE PLUG SHT METAL 1.125" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
5580 In Stock |
|
$0.1991 / $0.3500 | Buy Now |
DISTI #
144-S1-1/8A
|
Mouser Electronics | Conduit Fittings & Accessories SHEET METAL PLUG - FLUSH:LDPE BLACK RoHS: Compliant | 0 |
|
$0.1990 / $0.3500 | Order Now |
DISTI #
71256532
|
RS | SHEET METAL PLUG - FLUSH:LDPE BLACK | Essentra Components S1-1/8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2480 |
|
$0.3000 / $0.3540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1423 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Plug - Compatible Hole Diameter 28.6 mm (1.125 in) - Compatible Panel Thickness Range ... more RoHS: Compliant | 0 |
|
$0.1362 / $0.2052 | Buy Now |