There are no models available for this part yet.
Overview of S1-1/2A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S1-1/2A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6183-ND
|
DigiKey | HOLE PLUG SHT METAL 1.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
1959 In Stock |
|
$0.1284 / $0.3300 | Buy Now | |
DISTI #
144-S1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories SHEET METAL PLUG - FLUSH:LDPE BLACK RoHS: Compliant | 1986 |
|
$0.0890 / $0.2000 | Buy Now | |
DISTI #
71256531
|
RS | SHEET METAL PLUG - FLUSH:LDPE BLACK | Essentra Components S1-1/2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1921 |
|
$0.0620 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0959 | Buy Now | ||
Onlinecomponents.com | Sheet Metal Plug - Compatible Hole Diameter 38.1 mm (1.500 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black RoHS: Compliant | 0 |
|
$0.0955 / $0.1144 | Buy Now |