Part Details for S1-0504 by Cynergy3 Components
Overview of S1-0504 by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for S1-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7638
|
Newark | Reed Relay, 350Vdc, 1A, Spst-No, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:S1 Series, Relay Mounting:Through Hole, Coil Resistance:180Ohm, Switching Current Max:1A, Switching Voltage Max:350Vdc Rohs Compliant: Yes |Sensata/cynergy3 S1-0504 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $22.2000 | Buy Now |
DISTI #
725-1551-ND
|
DigiKey | RELAY REED 4KV SPST 5V SIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
32 In Stock |
|
$19.7944 / $22.4400 | Buy Now |
DISTI #
70923618
|
RS | Relay, Reed, 4kV Isolation, Single In-Line 5V Coil | Sensata - Cynergy3 S1-0504 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9000 | RFQ |
|
Onlinecomponents.com | Reed relay, 4kV isolation, single in-line 5V coil UL RoHS: Compliant |
20 In Stock |
|
$17.6900 / $23.2200 | Buy Now |
DISTI #
80555496
|
Verical | S1-0504 Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 19 |
|
$27.3176 | Buy Now |
DISTI #
000000000006096750
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$19.7900 / $22.4400 | Buy Now |
|
Master Electronics | Reed relay, 4kV isolation, single in-line 5V coil UL RoHS: Compliant |
20 In Stock |
|
$17.6900 / $23.2200 | Buy Now |
Part Details for S1-0504
S1-0504 CAD Models
S1-0504 Part Data Attributes
|
S1-0504
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
S1-0504
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 6.2 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 1 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@300VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 300 A | |
Contact (DC) Max Rating R Load | 1A@350VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 350 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 24.1mm x 6.2mm x 8.1mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |