Part Details for S1-05-2A by Cynergy3 Components
Overview of S1-05-2A by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1-05-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4901
|
Newark | Hv Rr Twin N/O 1.5Kv, 5V Coil |Sensata/cynergy3 S1-05-2A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $30.0500 | Buy Now |
DISTI #
725-S1-05-2A-ND
|
DigiKey | RELAY REED TWIN N/O 1.5KV 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$20.5060 / $23.2900 | Buy Now |
|
Onlinecomponents.com | HV RR Twin n/o 1.5kV, 5V coil RoHS: Compliant | 0 |
|
$18.5900 / $24.6100 | Buy Now |