Part Details for S1/0-12R-C by Panduit Corp
Overview of S1/0-12R-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S1/0-12R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-S1/0-12R-C
|
Mouser Electronics | Terminals Tubular Ring Term non-insulated RoHS: Compliant | 0 |
|
$2.9400 / $3.6300 | Order Now |
DISTI #
71264044
|
RS | Tubular Ring Terminal, 1/0 AWG, 1/2 stud size, non-insulated | Panduit S1/0-12R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $3.6300 | RFQ |
DISTI #
PANS1/0-12R-C
|
Heilind Electronics | Tubular Ring Terminal, 1/ non-insulated, | Americas - 0 in Stock |
|
$2.8965 / $3.1379 | Buy Now |
|
Onlinecomponents.com | Tubular (1/0)AWG 48.26mm 20.83mm Tin RoHS: Compliant | 2400 Factory Stock |
|
$2.5100 / $2.9300 | Buy Now |
DISTI #
S1/0-12R-C
|
TTI | Terminals Tubular Ring Term non-insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.5300 / $3.0600 | Buy Now |
DISTI #
000000000000632633
|
Sager | Terminals Tubular Ring Term non-insulated Min Qty: 100 | 0 |
|
$2.3000 / $2.6100 | Buy Now |
|
Master Electronics | Tubular (1/0)AWG 48.26mm 20.83mm Tin RoHS: Compliant | 2400 Factory Stock |
|
$2.5100 / $2.9300 | Buy Now |
Part Details for S1/0-12R-C
S1/0-12R-C CAD Models
S1/0-12R-C Part Data Attributes
|
S1/0-12R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S1/0-12R-C
Panduit Corp
TERM RING TUBE N INS 1/0AWG 1/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |