Part Details for S08B-ZESK-2D by Hongxing Electrical Ltd
Overview of S08B-ZESK-2D by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413S08BKILF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S08BKILFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
98414-S08B16ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 16, 2mm (0.079in), Vertical |
Price & Stock for S08B-ZESK-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 8POS 1.5MM | 19248 |
|
RFQ |