Part Details for S08B-PUDSS-1(LF)(SN) by JST Manufacturing
Overview of S08B-PUDSS-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S08B-PUDSS-1(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3583
|
Newark | Connector, Header, 8Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Pud Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S08B-PUDSS-1(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8345 |
|
$0.2250 / $0.3270 | Buy Now |
|
Future Electronics | 8 Position 2mm Pitch Side Entry Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 3300Tray |
|
$0.2200 / $0.2450 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 2740 |
|
$0.3658 / $1.0450 | Buy Now |
DISTI #
2399197
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 6298 |
|
$0.2626 / $0.5178 | Buy Now |
DISTI #
2399197
|
Farnell | CONNECTOR, HEADER, 8POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 6298 |
|
$0.3110 / $0.5023 | Buy Now |
|
LCSC | 2x4P 8P 2 2mm 4 -25+85 3A Right-Angle Push-PullP2mm Wire To Board Connector ROHS | 4040 |
|
$0.1795 / $0.3194 | Buy Now |
Part Details for S08B-PUDSS-1(LF)(SN)
S08B-PUDSS-1(LF)(SN) CAD Models
S08B-PUDSS-1(LF)(SN) Part Data Attributes:
|
S08B-PUDSS-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S08B-PUDSS-1(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SIDE ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |