Part Details for S08A100P by Mospec Semiconductor Corp
Overview of S08A100P by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for S08A100P
S08A100P CAD Models
S08A100P Part Data Attributes
|
S08A100P
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
S08A100P
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 8A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for S08A100P
This table gives cross-reference parts and alternative options found for S08A100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S08A100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF82 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | Rectron Semiconductor | S08A100P vs USF82 |
GPAF802R | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | S08A100P vs GPAF802R |
MBRB8100-TP-HF | Rectifier Diode, | Micro Commercial Components | S08A100P vs MBRB8100-TP-HF |
HERA802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | S08A100P vs HERA802GR |
HERAF802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | S08A100P vs HERAF802GR |
FM8100C-T | Rectifier Diode, | Rectron Semiconductor | S08A100P vs FM8100C-T |
MBRB8100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | S08A100P vs MBRB8100-BP-HF |
SRL8100-C | Rectifier Diode, | Rectron Semiconductor | S08A100P vs SRL8100-C |
GPAF802 | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | S08A100P vs GPAF802 |
SR8100RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | S08A100P vs SR8100RS |