-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRIDGE PIN 0.7MM X 15MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8461
|
Newark | Bridge Pin, Removable, 0.7Mm X 15Mm Rohs Compliant: Yes |Harwin S08-46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.2600 | Buy Now |
DISTI #
952-2672-ND
|
DigiKey | BRIDGE PIN 0.7MM X 15MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
27714 In Stock |
|
$0.1197 / $0.2900 | Buy Now |
DISTI #
855-S08-46
|
Mouser Electronics | Circuit Board Hardware - PCB 0.70 x 15mm Bridge Pin,Removable Jumper RoHS: Compliant | 19750 |
|
$0.1110 / $0.2800 | Buy Now |
DISTI #
S08-46
|
TTI | Circuit Board Hardware - PCB 0.70 x 15mm Bridge Pin,Removable Jumper RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8300 In Stock |
|
$0.1080 / $0.1500 | Buy Now |
|
Powell Electronics | Bar for Removable Jumper Link, 15mm long Min Qty: 1 | 5000 |
|
$0.1000 | Buy Now |
DISTI #
S08-46
|
Avnet Abacus | Bar for EZ Removable Jumper Link, 15mm long, tin, Loose (Alt: S08-46) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S08-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
S08-46
Harwin
BRIDGE PIN 0.7MM X 15MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |