Part Details for S0705CA394JKB by State of the Art Inc
Results Overview of S0705CA394JKB by State of the Art Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S0705CA394JKB Information
S0705CA394JKB by State of the Art Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S0705CA394JKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 950 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 760 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for S0705CA394JKB
S0705CA394JKB CAD Models
S0705CA394JKB Part Data Attributes
|
S0705CA394JKB
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0705CA394JKB
State of the Art Inc
Fixed Resistor, Thin Film, 0.2W, 390000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for S0705CA394JKB
This table gives cross-reference parts and alternative options found for S0705CA394JKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0705CA394JKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S0705CA394JKW-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.2W, 390000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | S0705CA394JKB vs S0705CA394JKW-TR |
S0705CA394JKB-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.2W, 390000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | S0705CA394JKB vs S0705CA394JKB-TR |