-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRIDGE PIN 0.7MM X 23MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5384
|
Newark | Removable Jumper Link Bar Rohs Compliant: Yes |Harwin S07-46 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 | Buy Now |
DISTI #
952-2671-ND
|
DigiKey | BRIDGE PIN 0.7MM X 23MM Min Qty: 1 Lead time: 19 Weeks Container: Bag |
14982 In Stock |
|
$0.1131 / $0.2600 | Buy Now |
DISTI #
855-S07-46
|
Mouser Electronics | Circuit Board Hardware - PCB 0.70 x 23mm Bridge Pin,Removable Jumper RoHS: Compliant | 28135 |
|
$0.0900 / $0.2600 | Buy Now |
|
Powell Electronics | Removable Jumper Link Bar Min Qty: 1 | 5000 |
|
$0.1000 | Buy Now |
DISTI #
S07-46
|
Avnet Abacus | Connector Accessories Bridge Pin Phosphor Bronze Tin Over Nickel (Alt: S07-46) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S07-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
S07-46
Harwin
BRIDGE PIN 0.7MM X 23MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |