Part Details for S06JNB218 by TE Connectivity
Results Overview of S06JNB218 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S06JNB218 Information
S06JNB218 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for S06JNB218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 380Ohm 8A SPST-NC (63.5x22)mm THT RF Relay |
22 In Stock |
|
$188.6600 / $207.2100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 380Ohm 8A SPST-NC (63.5x22)mm THT RF Relay |
22 In Stock |
|
$188.6600 / $207.2100 | Buy Now |