There are no models available for this part yet.
Overview of S06D WO6-90 by Pneumatic Components Limited (PCL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip | |
RJP65S06DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 100A Wafer |
Price & Stock for S06D WO6-90 by Pneumatic Components Limited (PCL)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S06D-WO6-90
|
TME | Quick connection coupling, angled 90°, max.10bar, brass, D: 6mm Min Qty: 1 | 0 |
|
$11.4600 / $13.1600 | RFQ |