Part Details for S06B-J21DK-GGXR (LF)(AU) by JST Manufacturing
Overview of S06B-J21DK-GGXR (LF)(AU) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413S06BKILF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S06BKILFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
843S06BYLF | Renesas Electronics Corporation | Low Voltage, Low Skew 1.244GHz PLL Clock Synthesizer |
Price & Stock for S06B-J21DK-GGXR (LF)(AU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786894
|
Verical | Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 568 |
|
$1.1940 / $1.5455 | Buy Now |
DISTI #
80326452
|
Verical | Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2401 | Americas - 177 |
|
$1.4092 / $1.4752 | Buy Now |
DISTI #
S06B-J21DK-GGXR
|
TME | Connector: wire-board, socket, male, J2000, 2.5mm, PIN: 6, THT, 250V Min Qty: 1 | 568 |
|
$1.0000 / $1.7600 | Buy Now |