Part Details for S06AN800 by Hind Rectifiers Ltd
Results Overview of S06AN800 by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S06AN800 Information
S06AN800 by Hind Rectifiers Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S06AN800
S06AN800 CAD Models
S06AN800 Part Data Attributes
|
S06AN800
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
S06AN800
Hind Rectifiers Ltd
Rectifier Diode, 1 Element, 800A, 600V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 20500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 800 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |