Part Details for S05MTA335 by TE Connectivity
Results Overview of S05MTA335 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S05MTA335 Information
S05MTA335 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for S05MTA335
S05MTA335 CAD Models
S05MTA335 Part Data Attributes
|
S05MTA335
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S05MTA335
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |