Part Details for S05K150 by Siemens
Overview of S05K150 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S05K150
S05K150 CAD Models
S05K150 Part Data Attributes
|
S05K150
Siemens
Buy Now
Datasheet
|
Compare Parts:
S05K150
Siemens
METAL-OXIDE VARISTOR (MOV),150V V(RMS),400A I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 4.9 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 200 V |