Part Details for S0506F1 by Teccor
Overview of S0506F1 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0506F1
S0506F1 CAD Models
S0506F1 Part Data Attributes:
|
S0506F1
Teccor
Buy Now
Datasheet
|
Compare Parts:
S0506F1
Teccor
Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 175 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S0506F1
This table gives cross-reference parts and alternative options found for S0506F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0506F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933387740127 | Silicon Controlled Rectifier, 9 A, 800 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | S0506F1 vs 933387740127 |
S6008FS211 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB | Teccor | S0506F1 vs S6008FS211 |
C122B1 | 8A, 200V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S0506F1 vs C122B1 |
S6020L56 | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S0506F1 vs S6020L56 |
CR6CM-12 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | S0506F1 vs CR6CM-12 |
S6008FS221 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | S0506F1 vs S6008FS221 |
MCR225-8FP | 25A, 600V, SCR, TO-220FP, 3 PIN | Motorola Mobility LLC | S0506F1 vs MCR225-8FP |
934044360127 | Silicon Controlled Rectifier, 20 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | S0506F1 vs 934044360127 |
S4008LS2 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S0506F1 vs S4008LS2 |
C122F1 | 8A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S0506F1 vs C122F1 |