Part Details for S04B-XASK-1/LF//SN/ by JST Manufacturing
Overview of S04B-XASK-1/LF//SN/ by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98416-S04B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Vertical . | |
SN74ALS04BNSRE4 | Texas Instruments | Hex Inverters 14-SO 0 to 70 | |
SN74ALS04BDG4 | Texas Instruments | Hex Inverters 14-SOIC 0 to 70 |
Price & Stock for S04B-XASK-1/LF//SN/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 240 |
|
RFQ |