Part Details for S0423 by Trompeter
Overview of S0423 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S04-23ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions | |
57102-S04-23LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions |