Part Details for S0402AF50R0FHB by State of the Art Inc
Overview of S0402AF50R0FHB by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S0402AF50R0FHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RCHP | 300 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for S0402AF50R0FHB
S0402AF50R0FHB CAD Models
S0402AF50R0FHB Part Data Attributes:
|
S0402AF50R0FHB
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0402AF50R0FHB
State of the Art Inc
Fixed Resistor, Thin Film, 0.05W, 50ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH/WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |