Part Details for S03E2500N1 by Anaren Microwave
Overview of S03E2500N1 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S03E2500N1
S03E2500N1 CAD Models
S03E2500N1 Part Data Attributes
|
S03E2500N1
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S03E2500N1
Anaren Microwave
90 Degree Hybrid Coupler, 2000MHz Min, 3000MHz Max, 0.2dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.2 |