Part Details for S03B2150N2 by Anaren Microwave
Overview of S03B2150N2 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S03B2150N2
S03B2150N2 CAD Models
S03B2150N2 Part Data Attributes:
|
S03B2150N2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S03B2150N2
Anaren Microwave
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.2dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.25 |