Part Details for S03B1870N2 by Anaren Microwave
Overview of S03B1870N2 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S03B1870N2
S03B1870N2 CAD Models
S03B1870N2 Part Data Attributes:
|
S03B1870N2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S03B1870N2
Anaren Microwave
90 Degree Hybrid Coupler, 1750MHz Min, 1990MHz Max, 0.18dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.18 dB | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.25 |