Part Details for S03A888N1 by Anaren Microwave
Overview of S03A888N1 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S03A888N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 815 MHz - 960 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.23 dB INSERTION LOSS-MAX | 419 |
|
$3.5970 / $6.5400 | Buy Now |
|
Quest Components | 815 MHz - 960 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.23 dB INSERTION LOSS-MAX | 86 |
|
$2.8340 / $6.5400 | Buy Now |
Part Details for S03A888N1
S03A888N1 CAD Models
S03A888N1 Part Data Attributes
|
S03A888N1
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S03A888N1
Anaren Microwave
90 Degree Hybrid Coupler, 815MHz Min, 960MHz Max, 0.23dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.23 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 815 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.25 |