Part Details for S0300SR12Y by IXYS Corporation
Overview of S0300SR12Y by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S0300SR12Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-S0300SR12Y
|
Mouser Electronics | SCRs Gate Turn Off Thyristor - Stud Type 1200V 480A RoHS: Compliant | 0 |
|
$629.5500 | Order Now |
Part Details for S0300SR12Y
S0300SR12Y CAD Models
S0300SR12Y Part Data Attributes
|
S0300SR12Y
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
S0300SR12Y
IXYS Corporation
Gate Turn-Off SCR, 215000mA I(T), 1200V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 3500 A | |
On-state Current-Max | 215000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Trigger Device Type | GATE TURN-OFF SCR |