Part Details for S03-08-R-100CS466 by TE Connectivity
Overview of S03-08-R-100CS466 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-08-R-100CS466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9953
|
Newark | S03-08-R-100Cs466 |Raychem Te Connectivity S03-08-R-100CS466 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.0600 | Buy Now |
DISTI #
S03-08-R-100CS466-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2137 | Buy Now |
DISTI #
993519-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 993519-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6952 / $4.1720 | Buy Now |
DISTI #
650-S0308-R-100CS466
|
Mouser Electronics | Solder Sleeves & Shield Tubing S03-08-R-100CS466 | 0 |
|
$4.2100 | Order Now |
|
Onlinecomponents.com | Connector Terminals, Solder Sleeve |
500 In Stock |
|
$4.1500 / $7.3800 | Buy Now |
DISTI #
RYCS03-08-R-100CS466
|
Interstate Connecting Components | S03-08-R-100CS466 | 0 |
|
Buy Now | |
DISTI #
000000000001103730
|
Sager | Solder Sleeves & Shield Tubing S03-08-R-100CS466 Min Qty: 1000 | 0 |
|
$2.2500 / $4.1700 | Buy Now |
|
Master Electronics | Connector Terminals, Solder Sleeve |
500 In Stock |
|
$4.1500 / $7.3800 | Buy Now |