Part Details for S03-05-R by TE Connectivity
Overview of S03-05-R by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-05-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4107
|
Newark | Solder Sleeve, Pvdf, Blue-Transparent, Connector Type:Terminator, Internal Diameter:7Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:19.1Mm, Wire Gauge:- Rohs Compliant: No |Raychem Te Connectivity S03-05-R RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
A132484-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.275/0.3" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
144 In Stock |
|
$4.5179 / $9.5400 | Buy Now |
DISTI #
531872-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 531872-000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$4.0474 / $4.8706 | Buy Now |
DISTI #
650-S03-05-R
|
Mouser Electronics | Solder Sleeves & Shield Tubing S03-05-R RoHS: Not Compliant | 635 |
|
$4.7100 / $7.8600 | Buy Now |
|
Bisco Industries | 191 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
486 In Stock |
|
$4.1000 / $6.8200 | Buy Now |
DISTI #
69838397
|
Verical | Shield Terminal Blue Transparent 19.1mm RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1944 | Americas - 370 |
|
$5.6160 / $8.8790 | Buy Now |
DISTI #
55079090
|
Verical | Shield Terminal Blue Transparent 19.1mm RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 | Americas - 113 |
|
$4.8200 / $4.9000 | Buy Now |
|
Quest Components | 76 |
|
$3.6408 / $5.9040 | Buy Now | |
DISTI #
531872-000
|
TTI | Heat Shrink Tubing & Sleeves S03-05-R Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0900 / $6.1800 | Buy Now |