Part Details for S03-03-R by TE Connectivity
Overview of S03-03-R by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-03-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9502
|
Newark | Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: No |Raychem Te Connectivity S03-03-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$4.5300 / $5.6700 | Buy Now |
DISTI #
16M4348
|
Newark | Solder Sleeve, Pvdf, Blue, Connector Type:Terminator, Internal Diameter:5.08Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:-, Product Range:S03 Series Rohs Compliant: No |Raychem Te Connectivity S03-03-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
2266-S03-03-R-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1643 In Stock |
|
$3.3200 / $3.5300 | Buy Now |
DISTI #
S03-03-R-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9452 / $5.4500 | Buy Now |
DISTI #
676516-000
|
Avnet Americas | Connector Accessories Terminator Polyvinylidene Fluoride - Bulk (Alt: 676516-000) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6784 / $3.0240 | Buy Now |
DISTI #
650-S03-03-R
|
Mouser Electronics | Solder Sleeves & Shield Tubing SolderSleeve 16.5x4.3x5.08x8025 RoHS: Not Compliant | 0 |
|
$3.7000 / $5.4400 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire to Wire Solder Sleeve - 0.200" (5.08mm) / 0.200" (5.08mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue. |
4355 In Stock |
|
$1.9400 / $3.2100 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$2.1175 / $3.3880 | Buy Now |