Part Details for S03-03-R-100CS1147 by TE Connectivity
Overview of S03-03-R-100CS1147 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-03-R-100CS1147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9934
|
Newark | S03-03-R-100Cs1147 |Raychem Te Connectivity S03-03-R-100CS1147 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.3300 | Buy Now |
DISTI #
45AJ8666
|
Newark | S03-03-R-100Cs1147 |Raychem Te Connectivity S03-03-R-100CS1147 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
2266-S03-03-R-100CS1147-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 15 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
705 In Stock |
|
$4.5800 / $4.8500 | Buy Now |
DISTI #
S03-03-R-100CS1147-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2159 | Buy Now |
DISTI #
651105N002
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 651105N002) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9432 / $4.4520 | Buy Now |
DISTI #
650-S0303R-100CS1147
|
Mouser Electronics | Solder Sleeves & Shield Tubing S03-03-R-100CS1147 | 0 |
|
$4.4900 | Order Now |
|
Onlinecomponents.com | Connector Terminals, Solder Sleeve Shield Terminator |
705 Partner Stock |
|
$4.4100 / $5.6100 | Buy Now |
DISTI #
42109009
|
Verical | Connector Terminals, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 | Americas - 705 |
|
$4.2900 / $4.5400 | Buy Now |
DISTI #
RYCS03-03-R-100CS1147
|
Interstate Connecting Components | S03-03-R-100CS1147 | 0 |
|
Buy Now | |
DISTI #
000000000002278629
|
Sager | Solder Sleeves & Shield Tubing S03-03-R-100CS1147 Min Qty: 1000 | 0 |
|
$2.6100 / $4.4500 | Buy Now |