Part Details for S03-02-R-100 by TE Connectivity
Overview of S03-02-R-100 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S03-02-R-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8881
|
Newark | Solder Sleeve, Pvdf, Blue, Connector Type:Terminator, Internal Diameter:3.68Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:-, Product Range:S03 Series Rohs Compliant: No |Raychem Te Connectivity S03-02-R-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$4.3600 | Buy Now |
DISTI #
A104838-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1328 In Stock |
|
$3.7125 / $5.8700 | Buy Now |
DISTI #
650-S03-02-R-100
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD S03-02-R-100CS1147 RoHS: Not Compliant | 0 |
|
$2.7300 / $3.7100 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Termination Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
21395 In Stock |
|
$1.8100 / $2.6500 | Buy Now |
DISTI #
54435294
|
Verical | Shield Terminal Blue Transparent 16.5mm RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2028 | Americas - 6195 |
|
$3.5319 / $5.0510 | Buy Now |
DISTI #
65684321
|
Verical | Shield Terminal Blue Transparent 16.5mm RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$4.0900 / $4.2500 | Buy Now |
|
Quest Components | SOLDERSLEEVE DEVICE SHIELD TERMINATION WITH BRAID | 200 |
|
$3.3210 / $8.3025 | Buy Now |
|
Quest Components | SOLDERSLEEVE DEVICE SHIELD TERMINATION WITH BRAID (Also Known As: S0302R-100) | 200 |
|
$3.3210 / $8.3025 | Buy Now |
DISTI #
972203-000
|
TTI | Solder Sleeves & Shield Tubing S03-02-R-100 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 888 In Stock |
|
$1.8900 / $2.9100 | Buy Now |
DISTI #
RYCS03-02-R-100
|
Interstate Connecting Components | 972203-000 6-1197514-9 S03-02-R-100 | 2125 |
|
$1.8677 / $2.0159 | Buy Now |
Part Details for S03-02-R-100
S03-02-R-100 CAD Models
S03-02-R-100 Part Data Attributes
|
S03-02-R-100
TE Connectivity
Buy Now
|
Compare Parts:
S03-02-R-100
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |