Part Details for S02AN1000 by Hind Rectifiers Ltd
Overview of S02AN1000 by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S02AN1000
S02AN1000 CAD Models
S02AN1000 Part Data Attributes:
|
S02AN1000
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
S02AN1000
Hind Rectifiers Ltd
Rectifier Diode, 1 Element, 1000A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 25000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 1000 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |