Part Details for S025X075VAC by Panduit Corp
Overview of S025X075VAC by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S025X075VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2979
|
Newark | P1 Cassette, Self-Lam Label, Vinyl, .25" |Panduit S025X075VAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4200 / $66.1500 | Buy Now |
DISTI #
298-23399-ND
|
DigiKey | LABEL SELF LAMINATING WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
382 In Stock |
|
$52.4600 | Buy Now |
DISTI #
S025X075VAC
|
Avnet Americas | P1 CASSETTE, SELF-LAM LABEL, VINYL, .25" - Labels that come on sheets or rolls (Alt: S025X075VAC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$49.1000 | Buy Now |
DISTI #
644-S025X075VAC
|
Mouser Electronics | Wire Labels & Markers P1 Cassette, Self-Lam Label, Vinyl, .25" RoHS: Compliant | 0 |
|
$52.4500 / $52.4600 | Order Now |
DISTI #
70327794
|
RS | Self-laminating labels, clear vinyl, .25"W X .75"L, 0.25"H White print-on area | Panduit S025X075VAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8900 / $52.4600 | RFQ |
DISTI #
PANS025X075VAC
|
Heilind Electronics | P1 Cassette, Self-Lam Label, Vinyl, .25 | Americas - 0 in Stock |
|
$54.2382 / $56.8626 | Buy Now |
|
Onlinecomponents.com | The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 0.25" (6.4mm) wide and 0.75" (19.1mm) long with a 0.25" (6.4mm) print-on area height and have a 18–14 AWG wire range. The fast-loading P1™ label cassette includes both label material and ribbon for easy label changing. There are 850 labels per cassette. RoHS: Compliant |
6 In Stock |
|
$49.1000 / $63.0000 | Buy Now |
DISTI #
51656118
|
Verical | Labels Self Laminating Label Vinyl Clear/White 6.4x19.1mm RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1705 | Americas - 6 |
|
$74.4510 | Buy Now |
DISTI #
S025X075VAC
|
Avnet Americas | P1 CASSETTE, SELF-LAM LABEL, VINYL, .25" - Labels that come on sheets or rolls (Alt: S025X075VAC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$49.1000 | Buy Now |
DISTI #
000000000003476598
|
Sager | Wire Labels & Markers P1 Cassette, Self-Lam Label, Vinyl, .25 Min Qty: 1 | 0 |
|
$51.1800 / $64.5700 | Buy Now |
Part Details for S025X075VAC
S025X075VAC CAD Models
S025X075VAC Part Data Attributes:
|
S025X075VAC
Panduit Corp
Buy Now
|
Compare Parts:
S025X075VAC
Panduit Corp
|
Samacsys Manufacturer | Panduit |