Part Details for S0212 by TE Connectivity
Results Overview of S0212 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-S02-12LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions | |
10075025-S02-12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Header - PIP - Double row - 12 Positions - 2mm (0.079inch) Pitch- Vertical. | |
G87MPS021202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM |