-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8455
|
Newark | Rfi Shield Can, 20X15X3Mm Rohs Compliant: Yes |Harwin S02-20150300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1840 |
|
$1.9000 / $3.2500 | Buy Now |
DISTI #
952-2632-ND
|
DigiKey | RF SHIELD 0.591" X 0.787" SMD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4737 In Stock |
|
$1.8914 / $3.9200 | Buy Now |
DISTI #
855-S02-20150300
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .2mm thick, 20X15X03 RoHS: Compliant | 6982 |
|
$2.0600 / $3.6300 | Buy Now |
|
Onlinecomponents.com |
4046 Partner Stock |
|
$1.7900 / $3.6500 | Buy Now | |
DISTI #
65736032
|
Verical | Board Mount EMI Enclosures 20.2 x 15.2 x 3.2mm EMI/RFI One-piece Nickel Silver SMD RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 2808 |
|
$1.2500 / $1.3500 | Buy Now |
DISTI #
S02-20150300
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .2mm thick, 20X15X03 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$1.8100 / $3.5900 | Buy Now |
DISTI #
S02-20150300
|
Avnet Abacus | EZ-BoardWare Shield Can, 0.2mm thickness, 20 x 15mm, 3mm high, Nickel Silver (Alt: S02-20150300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 12900 |
|
Buy Now | |
DISTI #
S02-20150300
|
Avnet Asia | EZ-BoardWare Shield Can, 0.2mm thickness, 20 x 15mm, 3mm high, Nickel Silver (Alt: S02-20150300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | EZ SHIELD CAN 20X15X03 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11000 |
|
$2.2100 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy