Part Details for S02-13-R by TE Connectivity
Overview of S02-13-R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S02-13-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346108-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 346108-000) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
70101132
|
RS | SolderSleeve ShieldTerminator TransBlue Polyvinylidene 16.5mmL S02 M83519 Series | TE Connectivity S02-13-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $3.1900 | RFQ |
|
Bisco Industries | 66 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
5327 In Stock |
|
$0 | Buy Now |
DISTI #
71197552
|
Verical | Shield Terminal 24AWG Transparent Blue 16.5mm RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1628 | Americas - 5300 |
|
$1.8249 / $2.4106 | Buy Now |
|
Quest Components | 11 |
|
$2.3960 / $3.8336 | Buy Now | |
DISTI #
346108-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 346108-000) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
RYCS02-13-R
|
Interstate Connecting Components | 346108-000 | 02500 On Order |
|
$1.5075 / $2.2388 | Buy Now |