Part Details for S02-02-R by TE Connectivity
Results Overview of S02-02-R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S02-02-R Information
S02-02-R by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S02-02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
646506-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 646506-000) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9167 / $1.9873 | Buy Now |
DISTI #
650-S02-02-R
|
Mouser Electronics | Solder Sleeves & Shield Tubing S02-02-R RoHS: Not Compliant | 0 |
|
$2.0200 / $2.3200 | Order Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
7177 In Stock 1500 On Order |
|
$1.1100 / $1.6600 | Buy Now |
DISTI #
646506-000
|
TTI | Solder Sleeves & Shield Tubing S02-02-R Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 418 In Stock |
|
$1.3000 / $1.6400 | Buy Now |
DISTI #
RYCS02-02-R
|
Interstate Connecting Components | 646506-000 4-1195105-5 | 498 |
|
$1.1343 / $1.4340 | Buy Now |
DISTI #
000000000001103570
|
Sager | Solder Sleeves & Shield Tubing S02-02-R | 0 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
7177 In Stock 1500 On Order |
|
$1.1100 / $1.6600 | Buy Now |