Part Details for S02-01-W1-24-9-100-CS3021 by TE Connectivity
Overview of S02-01-W1-24-9-100-CS3021 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S02-01-W1-24-9-100-CS3021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-S02-01-W1-24-9-100-CS3021-ND
|
DigiKey | S02-01-W1-24-9-100-CS3021 Min Qty: 5000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
EH9229-000
|
Avnet Americas | Solder Sleeve Splice Terminal 24AWG 16.5mm Tin - Bulk (Alt: EH9229-000) Min Qty: 5000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1752 / $3.4776 | Buy Now |
|
Onlinecomponents.com | S02-01-W1-24-9-100-CS3021 RoHS: Compliant | 0 |
|
$3.1900 / $9.3700 | Buy Now |
|
Master Electronics | S02-01-W1-24-9-100-CS3021 RoHS: Compliant | 0 |
|
$3.1900 / $9.3700 | Buy Now |