Part Details for S012048CB4PZ (RGB+W:3000K) by iPixel LED Light Co Ltd
Overview of S012048CB4PZ (RGB+W:3000K) by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for S012048CB4PZ (RGB+W:3000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S012048CB4PZ-RGBWW
|
TME | LED tape, RGBW, 5050, LED/m: 48, 12mm, white PCB, IP20, 120°, 15W/m Min Qty: 1 | 39 |
|
$5.4900 / $6.9900 | Buy Now |