Part Details for S012048CB4PZ (RGB+W:6000K) by iPixel LED Light Co Ltd
Results Overview of S012048CB4PZ (RGB+W:6000K) by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S012048CB4PZ (RGB+W:6000K) Information
S012048CB4PZ (RGB+W:6000K) by iPixel LED Light Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S012048CB4PZ (RGB+W:6000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S012048CB4PZ-RGBCW
|
TME | LED tape, RGBW, 5050, LED/m: 48, 12mm, white PCB, IP20, 120°, 15W/m Min Qty: 1 | 0 |
|
$5.4900 / $6.9900 | RFQ |