Part Details for S011NS100[OHM] by RCD Components Inc
Overview of S011NS100[OHM] by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8219BRMZ | Analog Devices | Zero Drift Amp | |
AD8217BRMZ-RL | Analog Devices | Zero Drift Amplifier | |
AD8217BRMZ-R7 | Analog Devices | Zero Drift Amplifier |
Part Details for S011NS100[OHM]
S011NS100[OHM] CAD Models
S011NS100[OHM] Part Data Attributes
|
S011NS100[OHM]
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
S011NS100[OHM]
RCD Components Inc
Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PSIP3, PLASTIC, SIP-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | SIP | |
Package Description | PLASTIC, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | S01 | |
JESD-30 Code | R-PSIP-T3 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.525 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Delay-Nom (td) | 1 ns |