Part Details for S008630ZC3SF by iPixel LED Light Co Ltd
Overview of S008630ZC3SF by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S008630ZC3SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S008630ZC3SF
|
TME | COB LED tape, RGB, LED/m: 630, 8mm, white PCB, IP20, 120°, 9.6W/m Min Qty: 1 | 0 |
|
$18.9900 / $23.9900 | RFQ |