Part Details for S005120BC3SC/C2 by iPixel LED Light Co Ltd
Overview of S005120BC3SC/C2 by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S005120BC3SC/C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S005120BC3SC/C2
|
TME | LED tape, RGB, 2835, 24V, LED/m: 120, 5mm, white PCB, IP65, 120° Min Qty: 5 | 0 |
|
$11.5000 / $13.4400 | RFQ |