Part Details for S.FL2-R-SMT(10) by Hirose Electric Co Ltd
Overview of S.FL2-R-SMT(10) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for S.FL2-R-SMT(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S.FL2-R-SMT(10)-ND
|
DigiKey | CONN S.FL RF COAX RCPT SMD Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
DISTI #
S.FL2-R-SMT(10)
|
Avnet Americas | Connector Coaxial Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: S.FL2-R-SMT(10)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-S.FL2-R-SMT10
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$1.3600 / $1.3900 | Order Now |
DISTI #
000000000005535191
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |
Part Details for S.FL2-R-SMT(10)
S.FL2-R-SMT(10) CAD Models
S.FL2-R-SMT(10) Part Data Attributes
|
S.FL2-R-SMT(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S.FL2-R-SMT(10)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.102 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |