Part Details for S-TS250NU-ATU-LL-200 by Altech Corporation
Results Overview of S-TS250NU-ATU-LL-200 by Altech Corporation
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-TS250NU-ATU-LL-200 Information
                            S-TS250NU-ATU-LL-200 by Altech Corporation is a Circuit Breaker.
                            Circuit Breaker are under the broader part category of Circuit Protection Components.
                        
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for S-TS250NU-ATU-LL-200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                S-TS250NU-ATU-LL-200-ND
                            
                        
                     
                 | 
                DigiKey | CIRCUIT BREAKER 200A480V3P35KAAD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock | 
                    
  | 
                $1,027.9200 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                75670774
                            
                        
                     
                 | 
                RS | MOLDED CASE CIRCUIT BREAKER, 200A/480V, 3P, 35KA, ADJ.T&MTRIP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $1,187.2400 | RFQ | 
| 
                    
                     | 
                Onlinecomponents.com | Altech S-TS250NU-ATU-LL-200 Circuit Breaker, Molded Case, 200A/480V, 3 Pole, 35kA, Adj. Th. & Ma... more COO: South Korea RoHS: Compliant | 0 | 
                    
  | 
                $823.1600 / $857.4500 | Buy Now | 
Part Details for S-TS250NU-ATU-LL-200
S-TS250NU-ATU-LL-200 CAD Models
S-TS250NU-ATU-LL-200 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        S-TS250NU-ATU-LL-200
                                        Altech Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            S-TS250NU-ATU-LL-200
                                            Altech Corporation
                                            Thermal Magnetic Circuit Breaker,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ALTECH CORP | |
| Reach Compliance Code | Unknown | |
| Actuator Type | HANDLE | |
| Body Breadth | 105 mm | |
| Body Height | 86 mm | |
| Body Length or Diameter | 178 mm | |
| Circuit Function | TRIP | |
| Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
| Mounting Feature | PANEL MOUNT | |
| Number of Poles | 3 | |
| Packing Method | BULK | |
| Rated Breaking Capacity | 10000 A | |
| Rated Current | 200 A | |
| Rated Voltage(AC) | 600 V | |
| Reference Standard | CUL, UL | |
| Surface Mount | NO | |
| Terminal Shape | SCREW |