Part Details for S-T111B46MC-OHFTFU by ABLIC Inc.
Overview of S-T111B46MC-OHFTFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-T111B46MC-OHFTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-T111B46MC-OHFTFU-ND
|
DigiKey | IC REG LINEAR 4.6V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3697 / $0.4044 | Buy Now |
DISTI #
S-T111B46MC-OHFTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.6V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-T111B46MC-OHFTFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
628-ST111B46MCOHFTFU
|
Mouser Electronics | LDO Voltage Regulators Linear LDO Reg Hi 50uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3690 / $0.4040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.4028 | Buy Now |
Part Details for S-T111B46MC-OHFTFU
S-T111B46MC-OHFTFU CAD Models
S-T111B46MC-OHFTFU Part Data Attributes
|
S-T111B46MC-OHFTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-T111B46MC-OHFTFU
ABLIC Inc.
Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.646 V | |
Output Voltage1-Min | 4.554 V | |
Output Voltage1-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-T111B46MC-OHFTFU
This table gives cross-reference parts and alternative options found for S-T111B46MC-OHFTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-T111B46MC-OHFTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1112B47MC-L7G-TF | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-1112B47MC-L7G-TF |
S-1132B46-M5T1U | IC REG LINEAR 4.6V 300MA SOT-23-5 | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-1132B46-M5T1U |
RP130N451D-TR-FE | Fixed Positive LDO Regulator, 4.5V, 0.37V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-T111B46MC-OHFTFU vs RP130N451D-TR-FE |
R1163N461D-TR-FE | Fixed Positive LDO Regulator, 4.6V, 0.35V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | S-T111B46MC-OHFTFU vs R1163N461D-TR-FE |
S-1121A46MC-N3FTFG | Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-1121A46MC-N3FTFG |
S-T111B48MC-OHHTFU | IC REG LINEAR 4.8V 150MA SOT-23-5 | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-T111B48MC-OHHTFU |
S-1167B45-M5T1G | Fixed Positive LDO Regulator, 4.5V, 0.21V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-1167B45-M5T1G |
S-1111B45MC-NZETFG | Fixed Positive LDO Regulator, 4.5V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-1111B45MC-NZETFG |
S-1122B46MC-L9FTFG | Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-1122B46MC-L9FTFG |
S-T111A47MC-OHGTFG | Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-T111B46MC-OHFTFU vs S-T111A47MC-OHGTFG |