Part Details for S-SMBJ30CA by LRC Leshan Radio Co Ltd
Overview of S-SMBJ30CA by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-SMBJ30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-SMBJ30CA
|
Avnet Asia | TVS Diode, Bidirectional, 30 V, 48.4 V, SMD, 2 Pins (Alt: S-SMBJ30CA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for S-SMBJ30CA
S-SMBJ30CA CAD Models
S-SMBJ30CA Part Data Attributes
|
S-SMBJ30CA
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-SMBJ30CA
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |