Part Details for S-L2N7002SLT1G by LRC Leshan Radio Co Ltd
Results Overview of S-L2N7002SLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-L2N7002SLT1G Information
S-L2N7002SLT1G by LRC Leshan Radio Co Ltd is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for S-L2N7002SLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-L2N7002SLT1G
|
Avnet Asia | Transistor MOSFET N-CH 60V 380mA 3-Pin SOT-23 T/R (Alt: S-L2N7002SLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for S-L2N7002SLT1G
S-L2N7002SLT1G CAD Models
S-L2N7002SLT1G Part Data Attributes
|
S-L2N7002SLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-L2N7002SLT1G
LRC Leshan Radio Co Ltd
Small Signal Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 |